


SMAJ100A-Q | |
|---|---|
DigiKey Part Number | 118-SMAJ100A-QTR-ND - Tape & Reel (TR) 118-SMAJ100A-QCT-ND - Cut Tape (CT) 118-SMAJ100A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ100A-Q |
Description | TVS DIODE 100VWM 162VC DO214AC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 |
| 10 | kr.1.69600 | kr.16.96 |
| 100 | kr.1.14560 | kr.114.56 |
| 500 | kr.0.88960 | kr.444.80 |
| 1.000 | kr.0.72320 | kr.723.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.69760 | kr.3,488.00 |
| 10.000 | kr.0.53600 | kr.5,360.00 |
| Unit Price without VAT: | kr.2.50000 |
|---|---|
| Unit Price with VAT: | kr.3.12500 |

