77.4V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
77.4V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

SMA6J48CA-Q

DigiKey Part Number
118-SMA6J48CA-QTR-ND - Tape & Reel (TR)
118-SMA6J48CA-QCT-ND - Cut Tape (CT)
118-SMA6J48CA-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6J48CA-Q
Description
TVS DIODE 48VWM 77.4VC DO214AC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
77.4V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
48V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
53.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
77.4V
Base Product Number
Current - Peak Pulse (10/1000µs)
7.8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.830
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.34000kr.6.34
10kr.3.95000kr.39.50
100kr.2.56640kr.256.64
500kr.1.97148kr.985.74
1.000kr.1.77983kr.1,779.83
2.000kr.1.61845kr.3,236.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.44374kr.7,218.70
10.000kr.1.33575kr.13,357.50
15.000kr.1.28075kr.19,211.25
25.000kr.1.21896kr.30,474.00
35.000kr.1.18237kr.41,382.95
50.000kr.1.14682kr.57,341.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.34000
Unit Price with VAT:kr.7.92500