


SMA6J40A | |
|---|---|
DigiKey Part Number | 118-SMA6J40ATR-ND - Tape & Reel (TR) 118-SMA6J40ACT-ND - Cut Tape (CT) 118-SMA6J40ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J40A |
Description | TVS DIODE 40VWM 64.5VC DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 9.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 40V | Supplier Device Package |
Voltage - Breakdown (Min) 44.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 64.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.11100 | kr.21.11 |
| 100 | kr.1.34030 | kr.134.03 |
| 500 | kr.1.00578 | kr.502.89 |
| 1.000 | kr.0.89768 | kr.897.68 |
| 2.000 | kr.0.80661 | kr.1,613.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.70790 | kr.3,539.50 |
| 10.000 | kr.0.64685 | kr.6,468.50 |
| 15.000 | kr.0.61573 | kr.9,235.95 |
| 25.000 | kr.0.58076 | kr.14,519.00 |
| 35.000 | kr.0.56005 | kr.19,601.75 |
| 50.000 | kr.0.53993 | kr.26,996.50 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

