58.1V Clamp 10.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
58.1V Clamp 10.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

SMA6J36CA-Q

DigiKey Part Number
118-SMA6J36CA-QTR-ND - Tape & Reel (TR)
118-SMA6J36CA-QCT-ND - Cut Tape (CT)
118-SMA6J36CA-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6J36CA-Q
Description
TVS DIODE 36VWM 58.1VC DO214AC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
58.1V Clamp 10.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
36V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
40V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
58.1V
Base Product Number
Current - Peak Pulse (10/1000µs)
10.4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.567
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.31000kr.4.31
10kr.2.66300kr.26.63
100kr.1.70420kr.170.42
500kr.1.28956kr.644.78
1.000kr.1.15572kr.1,155.72
2.000kr.1.04300kr.2,086.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.92090kr.4,604.50
10.000kr.0.84538kr.8,453.80
15.000kr.0.80690kr.12,103.50
25.000kr.0.76367kr.19,091.75
35.000kr.0.73807kr.25,832.45
50.000kr.0.71319kr.35,659.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.31000
Unit Price with VAT:kr.5.38750