


SMA6J18A-Q | |
|---|---|
DigiKey Part Number | 118-SMA6J18A-QTR-ND - Tape & Reel (TR) 118-SMA6J18A-QCT-ND - Cut Tape (CT) 118-SMA6J18A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J18A-Q |
Description | TVS DIODE 18VWM 29.2VC DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29.2V | Base Product Number |
Current - Peak Pulse (10/1000µs) 20.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.2.40300 | kr.24.03 |
| 100 | kr.1.53360 | kr.153.36 |
| 500 | kr.1.15604 | kr.578.02 |
| 1.000 | kr.1.03412 | kr.1,034.12 |
| 2.000 | kr.0.93148 | kr.1,862.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.82024 | kr.4,101.20 |
| 10.000 | kr.0.75145 | kr.7,514.50 |
| 15.000 | kr.0.71639 | kr.10,745.85 |
| 25.000 | kr.0.67700 | kr.16,925.00 |
| 35.000 | kr.0.65368 | kr.22,878.80 |
| 50.000 | kr.0.63101 | kr.31,550.50 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |

