TO-214AC SMA Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-214AC SMA Top
TO-214AC SMA

SMA6J12A

DigiKey Part Number
118-SMA6J12ATR-ND - Tape & Reel (TR)
118-SMA6J12ACT-ND - Cut Tape (CT)
118-SMA6J12ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6J12A
Description
TVS DIODE 12VWM 19.9VC DO214AC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
30.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.980
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.20000kr.3.20
10kr.1.97100kr.19.71
100kr.1.25250kr.125.25
500kr.0.94004kr.470.02
1.000kr.0.83904kr.839.04
2.000kr.0.75392kr.1,507.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.66167kr.3,308.35
10.000kr.0.60460kr.6,046.00
15.000kr.0.57552kr.8,632.80
25.000kr.0.54283kr.13,570.75
35.000kr.0.52348kr.18,321.80
50.000kr.0.50467kr.25,233.50
125.000kr.0.48800kr.61,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.20000
Unit Price with VAT:kr.4.00000