150µH Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM91501AL-E

DigiKey Part Number
118-SM91501AL-ETR-ND - Tape & Reel (TR)
118-SM91501AL-ECT-ND - Cut Tape (CT)
118-SM91501AL-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM91501AL-E
Description
BMS XFORMER 2-CH 1600V AECQ +125
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
150µH Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SM91501AL-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Bourns Inc.
Size / Dimension
0.583" L x 0.460" W (14.81mm x 11.68mm)
Series
Height - Seated (Max)
0.197" (5.00mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Inductance
150µH
Qualification
AEC-Q200
Turns Ratio - Primary:Secondary
1CT:1CT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.27.90000kr.27.90
10kr.25.22100kr.252.21
25kr.24.21120kr.605.28
50kr.23.46940kr.1,173.47
100kr.22.74480kr.2,274.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.21.35200kr.8,540.80
800kr.20.68330kr.16,546.64
1.200kr.20.30063kr.24,360.76
2.000kr.19.82727kr.39,654.54
2.800kr.19.52079kr.54,658.21
Manufacturers Standard Package
Unit Price without VAT:kr.27.90000
Unit Price with VAT:kr.34.87500