53.3V Clamp 131A Ipp Tvs Diode Surface Mount 2-DFN (8.1x10.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM8SF33A-Q

DigiKey Part Number
118-SM8SF33A-QTR-ND - Tape & Reel (TR)
118-SM8SF33A-QCT-ND - Cut Tape (CT)
118-SM8SF33A-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM8SF33A-Q
Description
TVS DIODE 33VWM 53.3VC 2DFN
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
53.3V Clamp 131A Ipp Tvs Diode Surface Mount 2-DFN (8.1x10.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
131A
Mfr
Power - Peak Pulse
7000W (7kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
33V
Package / Case
2-LDFN
Voltage - Breakdown (Min)
36.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
53.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.890
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.85000kr.24.85
10kr.16.25600kr.162.56
100kr.11.35810kr.1,135.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.8.86095kr.6,645.71
1.500kr.8.25434kr.12,381.51
2.250kr.7.94543kr.17,877.22
3.750kr.7.59838kr.28,493.92
5.250kr.7.52876kr.39,525.99
Manufacturers Standard Package
Unit Price without VAT:kr.24.85000
Unit Price with VAT:kr.31.06250