
SM8SF24A-Q | |
|---|---|
DigiKey Part Number | SM8SF24A-QTR-ND - Tape & Reel (TR) SM8SF24A-QCT-ND - Cut Tape (CT) SM8SF24A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8SF24A-Q |
Description | TVS DIODE 24VWM 38.9VC 2DFN |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 180A Ipp Tvs Diode Surface Mount 2-DFN (8.1x10.5) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 180A |
Mfr | Power - Peak Pulse 7000W (7kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case 2-LDFN |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.85000 | kr.24.85 |
| 10 | kr.16.25600 | kr.162.56 |
| 100 | kr.11.35810 | kr.1,135.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.8.86095 | kr.6,645.71 |
| 1.500 | kr.8.25434 | kr.12,381.51 |
| 2.250 | kr.7.94543 | kr.17,877.22 |
| 3.750 | kr.7.59838 | kr.28,493.92 |
| 5.250 | kr.7.52876 | kr.39,525.99 |
| Unit Price without VAT: | kr.24.85000 |
|---|---|
| Unit Price with VAT: | kr.31.06250 |

