
SM8S16A-Q | |
|---|---|
DigiKey Part Number | 118-SM8S16A-QTR-ND - Tape & Reel (TR) 118-SM8S16A-QCT-ND - Cut Tape (CT) 118-SM8S16A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S16A-Q |
Description | TVS DIODE 16VWM 26VC DO218 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 254A Ipp Tvs Diode Surface Mount DO-218 |
Datasheet | Datasheet |
EDA/CAD Models | SM8S16A-Q Models |
Category | Current - Peak Pulse (10/1000µs) 254A |
Mfr | Power - Peak Pulse 6600W (6.6kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 16V | Package / Case DO-218AB |
Voltage - Breakdown (Min) 17.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 26V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.61000 | kr.25.61 |
| 10 | kr.16.77600 | kr.167.76 |
| 100 | kr.11.74610 | kr.1,174.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.9.17931 | kr.6,884.48 |
| 1.500 | kr.8.55587 | kr.12,833.81 |
| 2.250 | kr.8.23842 | kr.18,536.44 |
| 3.750 | kr.7.88177 | kr.29,556.64 |
| 5.250 | kr.7.84576 | kr.41,190.24 |
| Unit Price without VAT: | kr.25.61000 |
|---|---|
| Unit Price with VAT: | kr.32.01250 |

