1.2mH Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM75056PEL

DigiKey Part Number
SM75056PEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM75056PEL
Description
PULSE XFMR 1:1 TX 1:1 RX 1.2MH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1.2mH Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SM75056PEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:1 Transmitter, 1:1 Receiver
Manufacturer
Bourns Inc.
Mounting Type
Surface Mount
Series
Size / Dimension
0.504" L x 0.272" W (12.80mm x 6.90mm)
Packaging
Tape & Reel (TR)
Height - Seated (Max)
0.222" (5.65mm)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Inductance
1.2mH
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.600kr.10.21134kr.36,760.82
Unit Price without VAT:kr.10.21134
Unit Price with VAT:kr.12.76418