SM453230
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM453230-181N7Y

DigiKey Part Number
118-SM453230-181N7YTR-ND - Tape & Reel (TR)
118-SM453230-181N7YCT-ND - Cut Tape (CT)
118-SM453230-181N7YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM453230-181N7Y
Description
CHIP LAN XFMR,1 /2.5/5G,4.7X3.2X
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
180µH LAN 1/2.5/5G Base-T Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 1/2.5/5G Base-T
Inductance
180µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.185" L x 0.127" W (4.70mm x 3.22mm)
Height - Seated (Max)
0.114" (2.90mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.893
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.65000kr.3.65
10kr.3.34100kr.33.41
25kr.3.21040kr.80.26
50kr.3.11680kr.155.84
100kr.3.02460kr.302.46
250kr.2.90612kr.726.53
500kr.2.81882kr.1,409.41
1.000kr.2.73357kr.2,733.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.65043kr.5,300.86
4.000kr.2.56927kr.10,277.08
6.000kr.2.52275kr.15,136.50
10.000kr.2.46513kr.24,651.30
14.000kr.2.42778kr.33,988.92
20.000kr.2.38869kr.47,773.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.65000
Unit Price with VAT:kr.4.56250