
SM453230-121N7YP | |
|---|---|
DigiKey Part Number | 118-SM453230-121N7YPTR-ND - Tape & Reel (TR) 118-SM453230-121N7YPCT-ND - Cut Tape (CT) 118-SM453230-121N7YPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM453230-121N7YP |
Description | LAN XFMR,10GBE,POE+,IEEE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120µH LAN 1/2.5/5/10G Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 1/2.5/5/10G Base-T | |
Inductance | 120µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.185" L x 0.127" W (4.70mm x 3.22mm) | |
Height - Seated (Max) | 0.114" (2.90mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.76000 | kr.6.76 |
| 10 | kr.6.16200 | kr.61.62 |
| 25 | kr.5.92040 | kr.148.01 |
| 50 | kr.5.74480 | kr.287.24 |
| 100 | kr.5.57300 | kr.557.30 |
| 250 | kr.5.35100 | kr.1,337.75 |
| 500 | kr.5.18822 | kr.2,594.11 |
| 1.000 | kr.5.02920 | kr.5,029.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.87424 | kr.9,748.48 |
| 4.000 | kr.4.72324 | kr.18,892.96 |
| 6.000 | kr.4.63676 | kr.27,820.56 |
| 10.000 | kr.4.52971 | kr.45,297.10 |
| 14.000 | kr.4.46035 | kr.62,444.90 |
| Unit Price without VAT: | kr.6.76000 |
|---|---|
| Unit Price with VAT: | kr.8.45000 |




