
SF-3812FG2000T-2 | |
|---|---|
DigiKey Part Number | SF-3812FG2000T-2TR-ND - Tape & Reel (TR) SF-3812FG2000T-2CT-ND - Cut Tape (CT) SF-3812FG2000T-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-3812FG2000T-2 |
Description | FUSE BRD MT 20A 125VAC/100DC SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 20 A 125 V 100 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | SF-3812FG2000T-2 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A AC, 300A DC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 18.0 |
Part Status Active | Approval Agency cUL, UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm) |
Current Rating (Amps) | DC Cold Resistance 0.0033 Ohms |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.9.90625 | kr.49,531.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.01000 | kr.23.01 |
| 5 | kr.19.05800 | kr.95.29 |
| 10 | kr.17.58700 | kr.175.87 |
| 50 | kr.14.59080 | kr.729.54 |
| 100 | kr.13.45860 | kr.1,345.86 |
| 250 | kr.12.08988 | kr.3,022.47 |
| 500 | kr.11.14256 | kr.5,571.28 |
| 1.000 | kr.10.26408 | kr.10,264.08 |
| Unit Price without VAT: | kr.23.01000 |
|---|---|
| Unit Price with VAT: | kr.28.76250 |

