SF-2923HC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-2923HC20C-2

DigiKey Part Number
SF-2923HC20C-2TR-ND - Tape & Reel (TR)
SF-2923HC20C-2CT-ND - Cut Tape (CT)
SF-2923HC20C-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-2923HC20C-2
Description
FUSE BOARD MOUNT 20A 60VDC 2SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
20 A 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
SF-2923HC20C-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
300A
Melting I²t
108.0
Approval Agency
UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.287" L x 0.228" W x 0.157" H (7.30mm x 5.80mm x 4.00mm)
DC Cold Resistance
0.002 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 642
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.32.77000kr.32.77
5kr.27.16800kr.135.84
10kr.25.07800kr.250.78
50kr.20.79860kr.1,039.93
100kr.19.18230kr.1,918.23
250kr.17.22796kr.4,306.99
500kr.16.28302kr.8,141.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.14.61957kr.14,619.57
2.000kr.13.45467kr.26,909.34
3.000kr.13.30313kr.39,909.39
Manufacturers Standard Package
Unit Price without VAT:kr.32.77000
Unit Price with VAT:kr.40.96250