
SF-2410SP160W-2 | |
|---|---|
DigiKey Part Number | SF-2410SP160W-2TR-ND - Tape & Reel (TR) SF-2410SP160W-2CT-ND - Cut Tape (CT) SF-2410SP160W-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-2410SP160W-2 |
Description | FUSE BRD 1.6A 250VAC/125DC 2410 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-2410SP160W-2 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A AC, 50A DC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 1.8 |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm) |
Current Rating (Amps) | DC Cold Resistance 0.049 Ohms |
Voltage Rating - AC 250 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.05000 | kr.8.05 |
| 5 | kr.6.67000 | kr.33.35 |
| 10 | kr.6.15000 | kr.61.50 |
| 50 | kr.5.10240 | kr.255.12 |
| 100 | kr.4.70750 | kr.470.75 |
| 250 | kr.4.23132 | kr.1,057.83 |
| 500 | kr.3.90188 | kr.1,950.94 |
| 1.000 | kr.3.59668 | kr.3,596.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.31376 | kr.6,627.52 |
| 4.000 | kr.3.05133 | kr.12,205.32 |
| 6.000 | kr.2.90666 | kr.17,439.96 |
| 10.000 | kr.2.73309 | kr.27,330.90 |
| 14.000 | kr.2.69450 | kr.37,723.00 |
| Unit Price without VAT: | kr.8.05000 |
|---|---|
| Unit Price with VAT: | kr.10.06250 |


