
SF-2410HI400T-2 | |
|---|---|
DigiKey Part Number | 118-SF-2410HI400T-2TR-ND - Tape & Reel (TR) 118-SF-2410HI400T-2CT-ND - Cut Tape (CT) 118-SF-2410HI400T-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-2410HI400T-2 |
Description | FUSE BRD MT 4A 125VAC/125DC 2SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 27.056 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm) | |
DC Cold Resistance | 0.015 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.84000 | kr.8.84 |
| 5 | kr.7.31400 | kr.36.57 |
| 10 | kr.6.75300 | kr.67.53 |
| 50 | kr.5.60120 | kr.280.06 |
| 100 | kr.5.16770 | kr.516.77 |
| 250 | kr.4.64424 | kr.1,161.06 |
| 500 | kr.4.28254 | kr.2,141.27 |
| 1.000 | kr.3.94734 | kr.3,947.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.63654 | kr.7,273.08 |
| 4.000 | kr.3.34821 | kr.13,392.84 |
| 6.000 | kr.3.18926 | kr.19,135.56 |
| 10.000 | kr.3.14438 | kr.31,443.80 |
| Unit Price without VAT: | kr.8.84000 |
|---|---|
| Unit Price with VAT: | kr.11.05000 |

