
SF-2410FP800W-2 | |
|---|---|
DigiKey Part Number | SF-2410FP800W-2TR-ND - Tape & Reel (TR) SF-2410FP800W-2CT-ND - Cut Tape (CT) SF-2410FP800W-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-2410FP800W-2 |
Description | FUSE BRD MT 8A 125VAC/125DC 2410 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-2410FP800W-2 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 20.3 |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm) |
Current Rating (Amps) | DC Cold Resistance 0.0086 Ohms |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR1-2410FA8-R | Eaton - Electronics Division | 1.006 | 283-TR1-2410FA8-RCT-ND | kr.5.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.80000 | kr.7.80 |
| 5 | kr.6.49200 | kr.32.46 |
| 10 | kr.5.98500 | kr.59.85 |
| 50 | kr.4.96540 | kr.248.27 |
| 100 | kr.4.58130 | kr.458.13 |
| 250 | kr.4.11772 | kr.1,029.43 |
| 500 | kr.3.79702 | kr.1,898.51 |
| 1.000 | kr.3.50019 | kr.3,500.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.32383 | kr.4,647.66 |
| 4.000 | kr.2.14039 | kr.8,561.56 |
| 6.000 | kr.2.03926 | kr.12,235.56 |
| 10.000 | kr.1.91797 | kr.19,179.70 |
| 14.000 | kr.1.84162 | kr.25,782.68 |
| 20.000 | kr.1.82275 | kr.36,455.00 |
| Unit Price without VAT: | kr.7.80000 |
|---|---|
| Unit Price with VAT: | kr.9.75000 |

