
SF-2410FP200W-2 | |
|---|---|
DigiKey Part Number | SF-2410FP200W-2TR-ND - Tape & Reel (TR) SF-2410FP200W-2CT-ND - Cut Tape (CT) SF-2410FP200W-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-2410FP200W-2 |
Description | FUSE BRD MT 2A 250VAC/125DC 2410 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-2410FP200W-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 50A DC | |
Melting I²t | 2.75 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm) | |
DC Cold Resistance | 0.042 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.44000 | kr.5.44 |
| 5 | kr.4.49200 | kr.22.46 |
| 10 | kr.4.14100 | kr.41.41 |
| 50 | kr.3.43800 | kr.171.90 |
| 100 | kr.3.17180 | kr.317.18 |
| 250 | kr.2.85108 | kr.712.77 |
| 500 | kr.2.62950 | kr.1,314.75 |
| 1.000 | kr.2.42432 | kr.2,424.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.23415 | kr.4,468.30 |
| 4.000 | kr.2.05776 | kr.8,231.04 |
| 6.000 | kr.1.96054 | kr.11,763.24 |
| 10.000 | kr.1.84393 | kr.18,439.30 |
| 14.000 | kr.1.84000 | kr.25,760.00 |
| Unit Price without VAT: | kr.5.44000 |
|---|---|
| Unit Price with VAT: | kr.6.80000 |



