1 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-2410FP100W-2

DigiKey Part Number
SF-2410FP100W-2TR-ND - Tape & Reel (TR)
SF-2410FP100W-2CT-ND - Cut Tape (CT)
SF-2410FP100W-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-2410FP100W-2
Description
FUSE BRD MT 1A 250VAC/125DC 2410
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-2410FP100W-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
100A AC, 50A DC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
0.59
Part Status
Active
Approval Agency
UL
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
Current Rating (Amps)
DC Cold Resistance
0.093 Ohms
Voltage Rating - AC
250 V
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.492
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.64000kr.5.64
5kr.4.66600kr.23.33
10kr.4.31100kr.43.11
50kr.3.57580kr.178.79
100kr.3.29930kr.329.93
250kr.2.96584kr.741.46
500kr.2.73520kr.1,367.60
1.000kr.2.52180kr.2,521.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.32396kr.4,647.92
4.000kr.2.14046kr.8,561.84
6.000kr.2.03936kr.12,236.16
10.000kr.1.91805kr.19,180.50
14.000kr.1.84170kr.25,783.80
20.000kr.1.82283kr.36,456.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.64000
Unit Price with VAT:kr.7.05000