10 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-2410FP1000T-2

DigiKey Part Number
SF-2410FP1000T-2TR-ND - Tape & Reel (TR)
SF-2410FP1000T-2CT-ND - Cut Tape (CT)
SF-2410FP1000T-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-2410FP1000T-2
Description
FUSE BRD MT 10A 125VAC/125DC SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
24.42
Mounting Type
Surface Mount
Approval Agency
cUL, UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.006 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.271
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.61000kr.7.61
5kr.6.30200kr.31.51
10kr.5.82000kr.58.20
50kr.4.82860kr.241.43
100kr.4.45510kr.445.51
250kr.4.00436kr.1,001.09
500kr.3.69266kr.1,846.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.40395kr.3,403.95
2.000kr.3.13634kr.6,272.68
3.000kr.2.98885kr.8,966.55
5.000kr.2.81202kr.14,060.10
7.000kr.2.70072kr.18,905.04
10.000kr.2.58702kr.25,870.20
Manufacturers Standard Package
Unit Price without VAT:kr.7.61000
Unit Price with VAT:kr.9.51250