
SF-2410FP1000T-2 | |
|---|---|
DigiKey Part Number | SF-2410FP1000T-2TR-ND - Tape & Reel (TR) SF-2410FP1000T-2CT-ND - Cut Tape (CT) SF-2410FP1000T-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-2410FP1000T-2 |
Description | FUSE BRD MT 10A 125VAC/125DC SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 24.42 |
Mounting Type Surface Mount | Approval Agency cUL, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.006 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.61000 | kr.7.61 |
| 5 | kr.6.30200 | kr.31.51 |
| 10 | kr.5.82000 | kr.58.20 |
| 50 | kr.4.82860 | kr.241.43 |
| 100 | kr.4.45510 | kr.445.51 |
| 250 | kr.4.00436 | kr.1,001.09 |
| 500 | kr.3.69266 | kr.1,846.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.40395 | kr.3,403.95 |
| 2.000 | kr.3.13634 | kr.6,272.68 |
| 3.000 | kr.2.98885 | kr.8,966.55 |
| 5.000 | kr.2.81202 | kr.14,060.10 |
| 7.000 | kr.2.70072 | kr.18,905.04 |
| 10.000 | kr.2.58702 | kr.25,870.20 |
| Unit Price without VAT: | kr.7.61000 |
|---|---|
| Unit Price with VAT: | kr.9.51250 |

