
SF-2410FP016T-2 | |
|---|---|
DigiKey Part Number | SF-2410FP016T-2TR-ND - Tape & Reel (TR) SF-2410FP016T-2CT-ND - Cut Tape (CT) SF-2410FP016T-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-2410FP016T-2 |
Description | FUSE BRD 160MA 125VAC/125VDC SMD |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 160 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0116 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm) | |
DC Cold Resistance | 0.8655 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.06000 | kr.30.06 |
| 5 | kr.24.92200 | kr.124.61 |
| 10 | kr.22.99400 | kr.229.94 |
| 50 | kr.19.07140 | kr.953.57 |
| 100 | kr.17.59040 | kr.1,759.04 |
| 250 | kr.15.79888 | kr.3,949.72 |
| 500 | kr.14.80276 | kr.7,401.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.13.40858 | kr.13,408.58 |
| 2.000 | kr.12.34114 | kr.24,682.28 |
| 3.000 | kr.12.09375 | kr.36,281.25 |
| Unit Price without VAT: | kr.30.06000 |
|---|---|
| Unit Price with VAT: | kr.37.57500 |

