125 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-2410FP0125T-2

DigiKey Part Number
SF-2410FP0125T-2TR-ND - Tape & Reel (TR)
SF-2410FP0125T-2CT-ND - Cut Tape (CT)
SF-2410FP0125T-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-2410FP0125T-2
Description
FUSE BRD 125MA 125VAC/125VDC SMD
Manufacturer Standard Lead Time
70 Weeks
Customer Reference
Detailed Description
125 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
0.0094
Mounting Type
Surface Mount
Approval Agency
cUL, UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm)
Voltage Rating - AC
125 V
DC Cold Resistance
2.044 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.911
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.36.58000kr.36.58
5kr.30.35600kr.151.78
10kr.28.01000kr.280.10
50kr.23.23360kr.1,161.68
100kr.21.42730kr.2,142.73
250kr.19.24344kr.4,810.86
500kr.17.73096kr.8,865.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.16.32804kr.16,328.04
2.000kr.15.02596kr.30,051.92
3.000kr.14.30790kr.42,923.70
Manufacturers Standard Package
Unit Price without VAT:kr.36.58000
Unit Price with VAT:kr.45.72500