
SF-2410FP010T-2 | |
|---|---|
DigiKey Part Number | SF-2410FP010T-2TR-ND - Tape & Reel (TR) SF-2410FP010T-2CT-ND - Cut Tape (CT) SF-2410FP010T-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-2410FP010T-2 |
Description | FUSE BRD 100MA 125VAC/125VDC SMD |
Manufacturer Standard Lead Time | 79 Weeks |
Customer Reference | |
Detailed Description | 100 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | SF-2410FP010T-2 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.0043 |
Mounting Type Surface Mount | Approval Agency cUL, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 3.014 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.58000 | kr.36.58 |
| 5 | kr.30.35600 | kr.151.78 |
| 10 | kr.28.01000 | kr.280.10 |
| 50 | kr.23.23360 | kr.1,161.68 |
| 100 | kr.21.42730 | kr.2,142.73 |
| 250 | kr.19.24344 | kr.4,810.86 |
| 500 | kr.17.73096 | kr.8,865.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.16.32804 | kr.16,328.04 |
| 2.000 | kr.15.02596 | kr.30,051.92 |
| 3.000 | kr.14.30790 | kr.42,923.70 |
| Unit Price without VAT: | kr.36.58000 |
|---|---|
| Unit Price with VAT: | kr.45.72500 |

