
SF-2410FA1500W-2 | |
---|---|
DigiKey Part Number | 118-SF-2410FA1500W-2TR-ND - Tape & Reel (TR) 118-SF-2410FA1500W-2CT-ND - Cut Tape (CT) 118-SF-2410FA1500W-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-2410FA1500W-2 |
Description | FUSE BOARD MOUNT 15A 65VDC 2410 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 A 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 65 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 102.5 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm) | |
DC Cold Resistance | 0.0037 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.10.75000 | kr.10.75 |
5 | kr.8.93400 | kr.44.67 |
10 | kr.8.24300 | kr.82.43 |
50 | kr.6.84040 | kr.342.02 |
100 | kr.6.31040 | kr.631.04 |
250 | kr.5.67116 | kr.1,417.79 |
500 | kr.5.22880 | kr.2,614.40 |
1.000 | kr.4.81894 | kr.4,818.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.4.32151 | kr.8,643.02 |
4.000 | kr.3.97829 | kr.15,913.16 |
6.000 | kr.3.80592 | kr.22,835.52 |
Unit Price without VAT: | kr.10.75000 |
---|---|
Unit Price with VAT: | kr.13.43750 |