
SF-1206SP300M-2 | |
|---|---|
DigiKey Part Number | SF-1206SP300M-2TR-ND - Tape & Reel (TR) SF-1206SP300M-2CT-ND - Cut Tape (CT) SF-1206SP300M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206SP300M-2 |
Description | FUSE BOARD MOUNT 3A 32VDC 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206SP300M-2 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 1.2 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Mounting Type Surface Mount | Size / Dimension 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm) |
Fuse Type | DC Cold Resistance 0.034 Ohms |
Current Rating (Amps) | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 5 | kr.5.59200 | kr.27.96 |
| 10 | kr.5.15400 | kr.51.54 |
| 50 | kr.4.27560 | kr.213.78 |
| 100 | kr.3.94540 | kr.394.54 |
| 250 | kr.3.54660 | kr.886.65 |
| 500 | kr.3.27068 | kr.1,635.34 |
| 1.000 | kr.3.01511 | kr.3,015.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.64777 | kr.7,943.31 |
| 6.000 | kr.2.43749 | kr.14,624.94 |
| 9.000 | kr.2.32155 | kr.20,893.95 |
| 15.000 | kr.2.21900 | kr.33,285.00 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |

