500 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-1206SP050-2

DigiKey Part Number
SF-1206SP050-2TR-ND - Tape & Reel (TR)
SF-1206SP050-2CT-ND - Cut Tape (CT)
SF-1206SP050-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-1206SP050-2
Description
FUSE BOARD MNT 500MA 63VDC 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
500 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-1206SP050-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
0.027
Part Status
Active
Approval Agency
UL
Mounting Type
Surface Mount
Operating Temperature
-20°C ~ 105°C
Fuse Type
Size / Dimension
0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm)
Current Rating (Amps)
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27.070
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.28000kr.6.28
5kr.5.22400kr.26.12
10kr.4.81800kr.48.18
50kr.3.99800kr.199.90
100kr.3.68860kr.368.86
250kr.3.31532kr.828.83
500kr.3.05766kr.1,528.83
1.000kr.2.81883kr.2,818.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.32935kr.11,646.75
10.000kr.2.14336kr.21,433.60
15.000kr.2.06050kr.30,907.50
Manufacturers Standard Package
Unit Price without VAT:kr.6.28000
Unit Price with VAT:kr.7.85000