MFG_SF-1206SA-W_series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-1206SA700W-2

DigiKey Part Number
118-SF-1206SA700W-2TR-ND - Tape & Reel (TR)
118-SF-1206SA700W-2CT-ND - Cut Tape (CT)
118-SF-1206SA700W-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-1206SA700W-2
Description
FUSE BOARD MOUNT 7A 32VDC 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
7 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
SF-1206SA700W-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
10.4
Approval Agency
cUL, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.042" H (3.20mm x 1.60mm x 1.08mm)
DC Cold Resistance
0.0094 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 420
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.42000kr.9.42
5kr.7.83000kr.39.15
10kr.7.22400kr.72.24
50kr.5.99200kr.299.60
100kr.5.52770kr.552.77
250kr.4.96804kr.1,242.01
500kr.4.58092kr.2,290.46
1.000kr.4.22217kr.4,222.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.3.63865kr.12,735.28
Manufacturers Standard Package
Unit Price without VAT:kr.9.42000
Unit Price with VAT:kr.11.77500