SF-1206 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-1206S700-2

DigiKey Part Number
SF-1206S700-2TR-ND - Tape & Reel (TR)
SF-1206S700-2CT-ND - Cut Tape (CT)
SF-1206S700-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-1206S700-2
Description
FUSE BOARD MOUNT 7A 32VDC 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-1206S700-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
5.684
Approval Agency
UL
Operating Temperature
-20°C ~ 105°C
Color
-
Size / Dimension
0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm)
DC Cold Resistance
0.0065 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.276
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.90000kr.3.90
5kr.3.25200kr.16.26
10kr.3.00200kr.30.02
50kr.2.49080kr.124.54
100kr.2.29820kr.229.82
250kr.2.06592kr.516.48
500kr.1.90566kr.952.83
1.000kr.1.75718kr.1,757.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.44161kr.7,208.05
10.000kr.1.32702kr.13,270.20
15.000kr.1.28000kr.19,200.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.90000
Unit Price with VAT:kr.4.87500