5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-1206S500W-2

DigiKey Part Number
SF-1206S500W-2TR-ND - Tape & Reel (TR)
SF-1206S500W-2CT-ND - Cut Tape (CT)
SF-1206S500W-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-1206S500W-2
Description
FUSE BOARD MOUNT 5A 32VDC 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
SF-1206S500W-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
5.4
Part Status
Active
Approval Agency
UL
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.126" L x 0.063" W x 0.043" H (3.20mm x 1.60mm x 1.10mm)
Current Rating (Amps)
DC Cold Resistance
0.013 Ohms
Voltage Rating - DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.254
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.50000kr.8.50
5kr.7.02400kr.35.12
10kr.6.47900kr.64.79
50kr.5.37500kr.268.75
100kr.4.95910kr.495.91
250kr.4.45704kr.1,114.26
500kr.4.10984kr.2,054.92
1.000kr.3.78834kr.3,788.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.3.26535kr.11,428.73
7.000kr.3.00499kr.21,034.93
10.500kr.2.86138kr.30,044.49
17.500kr.2.85300kr.49,927.50
Manufacturers Standard Package
Unit Price without VAT:kr.8.50000
Unit Price with VAT:kr.10.62500