5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-1206S500-2

DigiKey Part Number
SF-1206S500-2TR-ND - Tape & Reel (TR)
SF-1206S500-2CT-ND - Cut Tape (CT)
SF-1206S500-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-1206S500-2
Description
FUSE BOARD MOUNT 5A 32VDC 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-1206S500-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
2.533
Part Status
Active
Approval Agency
UL
Mounting Type
Surface Mount
Operating Temperature
-20°C ~ 105°C
Fuse Type
Size / Dimension
0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm)
Current Rating (Amps)
DC Cold Resistance
0.01 Ohms
Voltage Rating - DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.483
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.06000kr.4.06
5kr.3.36000kr.16.80
10kr.3.10000kr.31.00
50kr.2.57020kr.128.51
100kr.2.37180kr.237.18
250kr.2.13200kr.533.00
500kr.1.96654kr.983.27
1.000kr.1.81330kr.1,813.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.49950kr.7,497.50
10.000kr.1.38031kr.13,803.10
15.000kr.1.31459kr.19,718.85
25.000kr.1.26800kr.31,700.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.06000
Unit Price with VAT:kr.5.07500