
SF-1206S200-2 | |
|---|---|
DigiKey Part Number | SF-1206S200-2TR-ND - Tape & Reel (TR) SF-1206S200-2CT-ND - Cut Tape (CT) SF-1206S200-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206S200-2 |
Description | FUSE BOARD MOUNT 2A 63VDC 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206S200-2 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.339 |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -20°C ~ 105°C |
Fuse Type | Size / Dimension 0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm) |
Current Rating (Amps) | DC Cold Resistance 0.032 Ohms |
Voltage Rating - DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 5 | kr.3.36000 | kr.16.80 |
| 10 | kr.3.10000 | kr.31.00 |
| 50 | kr.2.57020 | kr.128.51 |
| 100 | kr.2.37180 | kr.237.18 |
| 250 | kr.2.13200 | kr.533.00 |
| 500 | kr.1.96654 | kr.983.27 |
| 1.000 | kr.1.81330 | kr.1,813.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.49950 | kr.7,497.50 |
| 10.000 | kr.1.38031 | kr.13,803.10 |
| 15.000 | kr.1.31459 | kr.19,718.85 |
| 25.000 | kr.1.26800 | kr.31,700.00 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |











