
SF-1206HH12M-2 | |
|---|---|
DigiKey Part Number | SF-1206HH12M-2TR-ND - Tape & Reel (TR) SF-1206HH12M-2CT-ND - Cut Tape (CT) SF-1206HH12M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206HH12M-2 |
Description | FUSE BOARD MOUNT 12A 24VDC 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206HH12M-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 24 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A | |
Melting I²t | 19.0 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm) | |
DC Cold Resistance | 0.0039 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 5 | kr.5.54200 | kr.27.71 |
| 10 | kr.5.11400 | kr.51.14 |
| 50 | kr.4.24440 | kr.212.22 |
| 100 | kr.3.91620 | kr.391.62 |
| 250 | kr.3.52024 | kr.880.06 |
| 500 | kr.3.24634 | kr.1,623.17 |
| 1.000 | kr.2.99264 | kr.2,992.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.62790 | kr.7,883.70 |
| 6.000 | kr.2.41915 | kr.14,514.90 |
| 9.000 | kr.2.32000 | kr.20,880.00 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |

