1.5 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-1206FP150-2

DigiKey Part Number
SF-1206FP150-2TR-ND - Tape & Reel (TR)
SF-1206FP150-2CT-ND - Cut Tape (CT)
SF-1206FP150-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-1206FP150-2
Description
FUSE BOARD MOUNT 1.5A 63VDC 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.5 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-1206FP150-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
0.141
Part Status
Active
Approval Agency
UL
Mounting Type
Surface Mount
Operating Temperature
-20°C ~ 105°C
Fuse Type
Size / Dimension
0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm)
Current Rating (Amps)
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JB12F1501RYAGEO1513-JB12F1501RCT-NDkr.0.12000Similar
In-Stock: 4.821
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.15000kr.6.15
5kr.5.09000kr.25.45
10kr.4.69900kr.46.99
50kr.3.89980kr.194.99
100kr.3.59860kr.359.86
250kr.3.23448kr.808.62
500kr.2.98308kr.1,491.54
1.000kr.2.75015kr.2,750.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.27276kr.11,363.80
10.000kr.2.09136kr.20,913.60
15.000kr.2.00313kr.30,046.95
Manufacturers Standard Package
Unit Price without VAT:kr.6.15000
Unit Price with VAT:kr.7.68750