
SF-1206F500-2 | |
|---|---|
DigiKey Part Number | SF-1206F500-2TR-ND - Tape & Reel (TR) SF-1206F500-2CT-ND - Cut Tape (CT) SF-1206F500-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206F500-2 |
Description | FUSE BOARD MOUNT 5A 32VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206F500-2 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.966 |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -20°C ~ 105°C |
Fuse Type | Size / Dimension 0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm) |
Current Rating (Amps) | DC Cold Resistance 0.011 Ohms |
Voltage Rating - DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 5 | kr.3.17000 | kr.15.85 |
| 10 | kr.2.92300 | kr.29.23 |
| 50 | kr.2.42320 | kr.121.16 |
| 100 | kr.2.23610 | kr.223.61 |
| 250 | kr.2.01056 | kr.502.64 |
| 500 | kr.1.85446 | kr.927.23 |
| 1.000 | kr.1.71002 | kr.1,710.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.41420 | kr.7,071.00 |
| 10.000 | kr.1.30186 | kr.13,018.60 |
| 15.000 | kr.1.23991 | kr.18,598.65 |
| 25.000 | kr.1.18875 | kr.29,718.75 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |











