
SF-1206F400-2 | |
|---|---|
DigiKey Part Number | SF-1206F400-2TR-ND - Tape & Reel (TR) SF-1206F400-2CT-ND - Cut Tape (CT) SF-1206F400-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206F400-2 |
Description | FUSE BOARD MOUNT 4A 32VDC 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206F400-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.954 | |
Approval Agency | UL | |
Operating Temperature | -20°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm) | |
DC Cold Resistance | 0.015 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.37000 | kr.5.37 |
| 5 | kr.4.43600 | kr.22.18 |
| 10 | kr.4.08900 | kr.40.89 |
| 50 | kr.3.39520 | kr.169.76 |
| 100 | kr.3.13220 | kr.313.22 |
| 250 | kr.2.81544 | kr.703.86 |
| 500 | kr.2.59664 | kr.1,298.32 |
| 1.000 | kr.2.39402 | kr.2,394.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.97868 | kr.9,893.40 |
| 10.000 | kr.1.82088 | kr.18,208.80 |
| 15.000 | kr.1.81700 | kr.27,255.00 |
| Unit Price without VAT: | kr.5.37000 |
|---|---|
| Unit Price with VAT: | kr.6.71250 |











