SF-0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-0603SP400M-2

DigiKey Part Number
SF-0603SP400M-2TR-ND - Tape & Reel (TR)
SF-0603SP400M-2CT-ND - Cut Tape (CT)
SF-0603SP400M-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-0603SP400M-2
Description
FUSE BOARD MOUNT 4A 32VDC 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-0603SP400M-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
2.3
Approval Agency
-
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm)
DC Cold Resistance
0.017 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.80000kr.4.80
5kr.3.95600kr.19.78
10kr.3.64800kr.36.48
50kr.3.02840kr.151.42
100kr.2.79420kr.279.42
250kr.2.51160kr.627.90
500kr.2.31642kr.1,158.21
1.000kr.2.13581kr.2,135.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.81266kr.7,250.64
8.000kr.1.66866kr.13,349.28
12.000kr.1.60000kr.19,200.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.80000
Unit Price with VAT:kr.6.00000