3.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-0603SP350M-2

DigiKey Part Number
SF-0603SP350M-2TR-ND - Tape & Reel (TR)
SF-0603SP350M-2CT-ND - Cut Tape (CT)
SF-0603SP350M-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-0603SP350M-2
Description
FUSE BOARD MOUNT 3.5A 32VDC 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-0603SP350M-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
1.2
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Size / Dimension
0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm)
Fuse Type
DC Cold Resistance
0.021 Ohms
Current Rating (Amps)
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.518
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.97000kr.6.97
5kr.5.77000kr.28.85
10kr.5.31900kr.53.19
50kr.4.41520kr.220.76
100kr.4.07410kr.407.41
250kr.3.66172kr.915.43
500kr.3.37682kr.1,688.41
1.000kr.3.11300kr.3,113.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.64136kr.10,565.44
8.000kr.2.43081kr.19,446.48
12.000kr.2.31469kr.27,776.28
20.000kr.2.29825kr.45,965.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.97000
Unit Price with VAT:kr.8.71250