SF-0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-0603SP300M-2

DigiKey Part Number
SF-0603SP300M-2TR-ND - Tape & Reel (TR)
SF-0603SP300M-2CT-ND - Cut Tape (CT)
SF-0603SP300M-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-0603SP300M-2
Description
FUSE BOARD MOUNT 3A 32VDC 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-0603SP300M-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.87
Approval Agency
-
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm)
DC Cold Resistance
0.031 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.094
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.72000kr.6.72
5kr.5.54200kr.27.71
10kr.5.11400kr.51.14
50kr.4.24440kr.212.22
100kr.3.91620kr.391.62
250kr.3.52024kr.880.06
500kr.3.24634kr.1,623.17
1.000kr.2.99264kr.2,992.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.53938kr.10,157.52
8.000kr.2.33696kr.18,695.68
12.000kr.2.32000kr.27,840.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.72000
Unit Price with VAT:kr.8.40000