
SF-0603SP300M-2 | |
---|---|
DigiKey Part Number | SF-0603SP300M-2TR-ND - Tape & Reel (TR) SF-0603SP300M-2CT-ND - Cut Tape (CT) SF-0603SP300M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603SP300M-2 |
Description | FUSE BOARD MOUNT 3A 32VDC 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603SP300M-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.87 | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm) | |
DC Cold Resistance | 0.031 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.72000 | kr.6.72 |
5 | kr.5.54200 | kr.27.71 |
10 | kr.5.11400 | kr.51.14 |
50 | kr.4.24440 | kr.212.22 |
100 | kr.3.91620 | kr.391.62 |
250 | kr.3.52024 | kr.880.06 |
500 | kr.3.24634 | kr.1,623.17 |
1.000 | kr.2.99264 | kr.2,992.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.2.53938 | kr.10,157.52 |
8.000 | kr.2.33696 | kr.18,695.68 |
12.000 | kr.2.32000 | kr.27,840.00 |
Unit Price without VAT: | kr.6.72000 |
---|---|
Unit Price with VAT: | kr.8.40000 |