
SF-0603SP100M-2 | |
|---|---|
DigiKey Part Number | SF-0603SP100M-2TR-ND - Tape & Reel (TR) SF-0603SP100M-2CT-ND - Cut Tape (CT) SF-0603SP100M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603SP100M-2 |
Description | FUSE BOARD MOUNT 1A 32VDC 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603SP100M-2 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.093 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Mounting Type Surface Mount | Size / Dimension 0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm) |
Fuse Type | DC Cold Resistance 0.2 Ohms |
Current Rating (Amps) | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.00000 | kr.5.00 |
| 5 | kr.4.15400 | kr.20.77 |
| 10 | kr.3.84000 | kr.38.40 |
| 50 | kr.3.18320 | kr.159.16 |
| 100 | kr.2.93770 | kr.293.77 |
| 250 | kr.2.64068 | kr.660.17 |
| 500 | kr.2.43542 | kr.1,217.71 |
| 1.000 | kr.2.24549 | kr.2,245.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.90627 | kr.7,625.08 |
| 8.000 | kr.1.75483 | kr.14,038.64 |
| 12.000 | kr.1.67133 | kr.20,055.96 |
| 20.000 | kr.1.60250 | kr.32,050.00 |
| Unit Price without VAT: | kr.5.00000 |
|---|---|
| Unit Price with VAT: | kr.6.25000 |


