SF-0603SA350M-2 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.19437
Datasheet
3.5 A 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-0603SA350M-2

DigiKey Part Number
118-SF-0603SA350M-2TR-ND - Tape & Reel (TR)
118-SF-0603SA350M-2CT-ND - Cut Tape (CT)
118-SF-0603SA350M-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-0603SA350M-2
Description
FUSE BOARD MOUNT 3.5A 35VDC 0603
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3.5 A 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
0.394
Mounting Type
Surface Mount
Approval Agency
cUL
Fuse Type
Operating Temperature
-55°C ~ 150°C
Current Rating (Amps)
Size / Dimension
0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JB06F3501RYAGEO013-JB06F3501RTR-NDkr.0.19437Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.24000kr.8.24
5kr.6.84800kr.34.24
10kr.6.31500kr.63.15
50kr.5.23940kr.261.97
100kr.4.83360kr.483.36
250kr.4.34416kr.1,086.04
500kr.4.00600kr.2,003.00
1.000kr.3.69261kr.3,692.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.13263kr.12,530.52
8.000kr.2.88248kr.23,059.84
12.000kr.2.77375kr.33,285.00
Manufacturers Standard Package
Unit Price without VAT:kr.8.24000
Unit Price with VAT:kr.10.30000