2 A 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-0603SA200M-2

DigiKey Part Number
118-SF-0603SA200M-2TR-ND - Tape & Reel (TR)
118-SF-0603SA200M-2CT-ND - Cut Tape (CT)
118-SF-0603SA200M-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-0603SA200M-2
Description
FUSE BOARD MOUNT 2A 35VDC 0603
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2 A 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
0.182
Mounting Type
Surface Mount
Approval Agency
cUL
Fuse Type
Operating Temperature
-55°C ~ 150°C
Current Rating (Amps)
Size / Dimension
0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.535
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.24000kr.8.24
5kr.6.84800kr.34.24
10kr.6.31500kr.63.15
50kr.5.23940kr.261.97
100kr.4.83360kr.483.36
250kr.4.34416kr.1,086.04
500kr.4.00600kr.2,003.00
1.000kr.3.69261kr.3,692.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.13263kr.12,530.52
8.000kr.2.88248kr.23,059.84
12.000kr.2.77375kr.33,285.00
Manufacturers Standard Package
Unit Price without VAT:kr.8.24000
Unit Price with VAT:kr.10.30000