1 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-0603S100-2

DigiKey Part Number
SF-0603S100-2TR-ND - Tape & Reel (TR)
SF-0603S100-2CT-ND - Cut Tape (CT)
SF-0603S100-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-0603S100-2
Description
FUSE BOARD MOUNT 1A 32VDC 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-0603S100-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
0.026
Part Status
Active
Approval Agency
UL
Mounting Type
Surface Mount
Operating Temperature
-20°C ~ 105°C
Fuse Type
Size / Dimension
0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
Current Rating (Amps)
DC Cold Resistance
0.065 Ohms
Voltage Rating - DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JB06F1001RYAGEO1.75513-JB06F1001RCT-NDkr.0.63000Similar
In-Stock: 3.804
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.31000kr.4.31
5kr.3.55000kr.17.75
10kr.3.27800kr.32.78
50kr.2.71980kr.135.99
100kr.2.51000kr.251.00
250kr.2.25652kr.564.13
500kr.2.08142kr.1,040.71
1.000kr.1.91924kr.1,919.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.58429kr.7,921.45
10.000kr.1.45830kr.14,583.00
15.000kr.1.38882kr.20,832.30
25.000kr.1.34725kr.33,681.25
Manufacturers Standard Package
Unit Price without VAT:kr.4.31000
Unit Price with VAT:kr.5.38750