
SF-0603FP125F-2 | |
|---|---|
DigiKey Part Number | SF-0603FP125F-2TR-ND - Tape & Reel (TR) SF-0603FP125F-2CT-ND - Cut Tape (CT) SF-0603FP125F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603FP125F-2 |
Description | FUSE BRDMT 1.25A 65VAC/65DC 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 65 V 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603FP125F-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 65 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 13A AC, 35A DC | |
Melting I²t | 0.052 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.30mm) | |
DC Cold Resistance | 0.048 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.30000 | kr.6.30 |
| 5 | kr.5.22200 | kr.26.11 |
| 10 | kr.4.81600 | kr.48.16 |
| 50 | kr.3.99560 | kr.199.78 |
| 100 | kr.3.68700 | kr.368.70 |
| 250 | kr.3.31428 | kr.828.57 |
| 500 | kr.3.05644 | kr.1,528.22 |
| 1.000 | kr.2.81763 | kr.2,817.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.2.31070 | kr.18,485.60 |
| 16.000 | kr.2.17013 | kr.34,722.08 |
| Unit Price without VAT: | kr.6.30000 |
|---|---|
| Unit Price with VAT: | kr.7.87500 |

