
SF-0402S300-2 | |
|---|---|
DigiKey Part Number | SF-0402S300-2TR-ND - Tape & Reel (TR) SF-0402S300-2CT-ND - Cut Tape (CT) SF-0402S300-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0402S300-2 |
Description | FUSE BOARD MOUNT 3A 32VDC 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.0986 |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 105°C |
Fuse Type | Size / Dimension 0.039" L x 0.020" W x 0.014" H (1.00mm x 0.52mm x 0.35mm) |
Current Rating (Amps) | DC Cold Resistance 0.015 Ohms |
Voltage Rating - DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.28000 | kr.6.28 |
| 5 | kr.5.22400 | kr.26.12 |
| 10 | kr.4.81800 | kr.48.18 |
| 50 | kr.3.99800 | kr.199.90 |
| 100 | kr.3.68860 | kr.368.86 |
| 250 | kr.3.31532 | kr.828.83 |
| 500 | kr.3.05766 | kr.1,528.83 |
| 1.000 | kr.2.81883 | kr.2,818.83 |
| 5.000 | kr.2.52205 | kr.12,610.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.2.14336 | kr.21,433.60 |
| 20.000 | kr.2.06050 | kr.41,210.00 |
| Unit Price without VAT: | kr.6.28000 |
|---|---|
| Unit Price with VAT: | kr.7.85000 |

