2.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-0402S250-2

DigiKey Part Number
SF-0402S250-2TR-ND - Tape & Reel (TR)
SF-0402S250-2CT-ND - Cut Tape (CT)
SF-0402S250-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-0402S250-2
Description
FUSE BOARD MNT 2.5A 32VDC 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
0.0676
Part Status
Active
Approval Agency
UL
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C
Fuse Type
Size / Dimension
0.039" L x 0.020" W x 0.014" H (1.00mm x 0.52mm x 0.35mm)
Current Rating (Amps)
DC Cold Resistance
0.019 Ohms
Voltage Rating - DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.004
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.28000kr.6.28
5kr.5.22400kr.26.12
10kr.4.81800kr.48.18
50kr.3.99800kr.199.90
100kr.3.68860kr.368.86
250kr.3.31532kr.828.83
500kr.3.05766kr.1,528.83
1.000kr.2.81883kr.2,818.83
5.000kr.2.52205kr.12,610.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.2.14336kr.21,433.60
20.000kr.2.06050kr.41,210.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.28000
Unit Price with VAT:kr.7.85000