2 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-0402FP200-2

DigiKey Part Number
SF-0402FP200-2TR-ND - Tape & Reel (TR)
SF-0402FP200-2CT-ND - Cut Tape (CT)
SF-0402FP200-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-0402FP200-2
Description
FUSE BOARD MOUNT 2A 32VDC 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-0402FP200-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
0.01983
Part Status
Active
Approval Agency
UL
Mounting Type
Surface Mount
Operating Temperature
-20°C ~ 150°C
Fuse Type
Size / Dimension
0.039" L x 0.020" W x 0.014" H (1.00mm x 0.52mm x 0.35mm)
Current Rating (Amps)
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.659
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.53000kr.6.53
5kr.5.40200kr.27.01
10kr.4.98300kr.49.83
50kr.4.13740kr.206.87
100kr.3.81730kr.381.73
250kr.3.43120kr.857.80
500kr.3.16430kr.1,582.15
1.000kr.2.91716kr.2,917.16
5.000kr.2.61905kr.13,095.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.2.21793kr.22,179.30
20.000kr.2.13975kr.42,795.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.53000
Unit Price with VAT:kr.8.16250