375 mA 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-0402FP0375F-2

DigiKey Part Number
SF-0402FP0375F-2TR-ND - Tape & Reel (TR)
SF-0402FP0375F-2CT-ND - Cut Tape (CT)
SF-0402FP0375F-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-0402FP0375F-2
Description
FUSE BOARD MNT 375MA 35VDC 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
375 mA 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-0402FP0375F-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.0036
Approval Agency
UL
Operating Temperature
-55°C ~ 90°C
Color
-
Size / Dimension
0.039" L x 0.020" W x 0.013" H (1.00mm x 0.51mm x 0.33mm)
DC Cold Resistance
0.24 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26.744
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.49000kr.4.49
5kr.3.74200kr.18.71
10kr.3.45100kr.34.51
50kr.2.86300kr.143.15
100kr.2.64240kr.264.24
250kr.2.37504kr.593.76
500kr.2.19064kr.1,095.32
1.000kr.2.01981kr.2,019.81
5.000kr.1.84457kr.9,222.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.1.50700kr.30,140.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.49000
Unit Price with VAT:kr.5.61250